TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors

Subtotal (1 pack of 30 units)*

£220.29

(exc. VAT)

£264.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£220.29£7.343

*price indicative

RS Stock No.:
677-423
Mfr. Part No.:
5552567-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hardware Kit

Accessory Type

Hardware Kit

For Use With

CHAMP Docking Connectors

Series

Champ

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Compact hardware accessory kit designed for latching, locking, and retention functions, featuring a 4‑40 UNC thread size and a length of 12.7 mm (0.50 in).

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy