TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-909
Mfr. Part No.:
5552960-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cover Kit

Accessory Type

Cover Kit

For Use With

CHAMP Docking Connectors

Series

Champ

Number of Contacts

50

Material

TPE

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity 90° Cover Kit for 50-position CHAMP connectors provides protection and secure sealing for the connector, ensuring stable and reliable connections. Designed for ease of installation, it offers durability in industrial and electronic applications, helping to protect the connector from environmental factors while maintaining optimal performance.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy