TE Connectivity, 5552960 Series Cover For Use With CHAMP Connectors
- RS Stock No.:
- 814-600
- Mfr. Part No.:
- 5552960-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£225.35
(exc. VAT)
£270.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.35 | £2.254 |
*price indicative
- RS Stock No.:
- 814-600
- Mfr. Part No.:
- 5552960-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | CHAMP Connectors | |
| Series | 5552960 | |
| Number of Contacts | 50 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Cover | ||
For Use With CHAMP Connectors | ||
Series 5552960 | ||
Number of Contacts 50 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY right-angle shielded connector designed for high-density input/output applications. It features a Compact 1.27 mm [.050 in] centreline pitch and is engineered for board-mount applications requiring EMI/RFI protection.
50 positions
Thermoplastic material
RoHS compliant
Related links
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity CHAMP 40 Way Right Angle Board D-Sub Connector, with Solder Female
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity, Champ Series Standoff Mounting Stud For Use With Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Screw For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Connector For Use With Connector
