TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors

Subtotal (1 pack of 20 units)*

£151.67

(exc. VAT)

£182.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£151.67£7.584

*price indicative

RS Stock No.:
677-888
Mfr. Part No.:
552767-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Female Screwlock Assembly Kit

Product Type

Hardware

For Use With

CHAMP Docking Connectors

Series

Champ

Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Female screwlock assembly kit for CHAMP docking connectors, designed to provide secure latching, locking, and retention. Features vertical orientation and a length of 16.5 mm (.65 in), with packaging in bags and a specified quantity.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy