TE Connectivity, 52058 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- RS Stock No.:
- 470-118
- Distrelec Article No.:
- 304-48-917
- Mfr. Part No.:
- 5205817-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-118
- Distrelec Article No.:
- 304-48-917
- Mfr. Part No.:
- 5205817-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Female Screwlock Assembly Kit | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector Hardware | |
| Series | 52058 | |
| Gender | Female | |
| Colour | Yellow | |
| Material | Steel | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 2016, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Female Screwlock Assembly Kit | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector Hardware | ||
Series 52058 | ||
Gender Female | ||
Colour Yellow | ||
Material Steel | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 2016, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Sub Locking and Mounting Female Screwlock Assembly Kit is engineered to provide a sturdy and reliable connection for your electronic applications. Featuring a screw length of 12.7 mm, this accessory utilises a screwlock style complemented with a lock washer and hex nut, ensuring a secure attachment. It has been designed for compatibility with metal shell as well as all plastic connectors, making it a versatile option for various setups. With robust materials utilised in its construction, including zinc-plated steel screws, this assembly kit not only meets compliance with key regulatory standards but also guarantees low halogen content, rendering it safe for environmental use. Whether you are enhancing your D-shaped connector setup or looking for a dependable accessory, this product stands out for its quality and effectiveness.
Offers enhanced security with a reliable screwlock design
Constructed from durable materials for long-lasting use
Compatible with both metal shell and plastic connectors
Provides low halogen content for environmentally safe use
Meets essential regulatory compliance standards ensuring safety
Related links
- TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, 20361 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20182 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20087 Series Jackscrew Assembly For Use With Connector Hardware
