TE Connectivity, 20182 Series Jackscrew Assembly For Use With Connector Hardware
- RS Stock No.:
- 468-856
- Distrelec Article No.:
- 304-58-390
- Mfr. Part No.:
- 201828-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£182.37
(exc. VAT)
£218.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.37 | £6.079 |
*price indicative
- RS Stock No.:
- 468-856
- Distrelec Article No.:
- 304-58-390
- Mfr. Part No.:
- 201828-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Jackscrew Assembly | |
| For Use With | Connector Hardware | |
| Series | 20182 | |
| Gender | Female | |
| Material | Stainless Steel, Zinc Alloy | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Jackscrew Assembly | ||
For Use With Connector Hardware | ||
Series 20182 | ||
Gender Female | ||
Material Stainless Steel, Zinc Alloy | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Female screwlock from amp m series is designed to provide robust connections in various high-performance applications. Featuring a construction of stainless steel and zinc alloy, this accessory ensures durability and reliability even in demanding environments. With a maximum operating temperature of 150 °C and a wide temperature range, it stands up to harsh conditions while maintaining optimal performance. Its latching, locking, and retention functions offer enhanced security for your connections, making it an essential component for any engineer seeking precision and dependability. This product also aligns with various compliance standards, ensuring its suitability for global applications while reflecting a commitment to safety and sustainability.
Constructed from stainless steel and zinc alloy for added durability
Designed to withstand high temperatures without compromising performance
Offers secure latching and locking functions, enhancing connection reliability
Features low halogen content for improved environmental safety
Compliant with EU RoHS and ELV directives for peace of mind
Packaged in a convenient 100-unit bag for easy handling
Related links
- TE Connectivity, 20361 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20087 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20353 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, 20109 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, 5-153 Series Jackscrew Assembly For Use With D-Sub Connector
- TE Connectivity, Mini-Box Series Jackscrew For Use With Mini-Box Series
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE Connectivity, M Series Jackscrew Assembly for use with Jackscrew
