TE Connectivity, 20109 Series Jackscrew For Use With Connector Hardware
- RS Stock No.:
- 470-689
- Distrelec Article No.:
- 304-63-338
- Mfr. Part No.:
- 201092-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£425.34
(exc. VAT)
£510.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £425.34 | £4.253 |
*price indicative
- RS Stock No.:
- 470-689
- Distrelec Article No.:
- 304-63-338
- Mfr. Part No.:
- 201092-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Jackscrew | |
| For Use With | Connector Hardware | |
| Series | 20109 | |
| Gender | Male | |
| Material | Stainless Steel | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Jackscrew | ||
For Use With Connector Hardware | ||
Series 20109 | ||
Gender Male | ||
Material Stainless Steel | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Male jackscrew accessory is engineered from stainless steel, providing exceptional durability and reliability in demanding applications. Designed within the AMP M Series, this component excels in latching, locking, and retention functionalities, ensuring secure connections in various environments. With an impressive temperature tolerance, the product operates effectively within a broad range from -55°C to 150°C, making it suitable for diverse industrial needs. Its compact dimensions, combined with the inclusion of nuts and lock washers, facilitate seamless integration into socket assemblies. This accessory embodies engineering excellence, bridging performance and longevity for various connector applications.
Constructed from robust stainless steel for enhanced durability
Suitable for extreme temperature conditions, aiding in versatile applications
Facilitates secure connections through efficient locking and latching mechanisms
Includes essential hardware components for straightforward installation
Designed to meet industry standards, ensuring product compliance
Part of a well-regarded series, known for quality and reliability
Related links
- TE Connectivity, 20361 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20182 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20087 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20353 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE Connectivity, 1589283-4 Series Jackscrew For Use With Strain Relief Cover
- TE Connectivity, AMPLIMITE Series Jackscrew Kit For Use With D-Sub Connector
- TE Connectivity, 5-153 Series Jackscrew Assembly For Use With D-Sub Connector
