TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- RS Stock No.:
- 677-426
- Mfr. Part No.:
- 5554272-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£230.11
(exc. VAT)
£276.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.11 | £6.575 |
*price indicative
- RS Stock No.:
- 677-426
- Mfr. Part No.:
- 5554272-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hardware | |
| Accessory Type | Hardware Kit | |
| For Use With | CHAMP Docking Connectors | |
| Series | Champ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hardware | ||
Accessory Type Hardware Kit | ||
For Use With CHAMP Docking Connectors | ||
Series Champ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity CHAMP Docking Connectors Hardware Kits are designed for latching, locking, retention, and mounting applications. With a right-angle product orientation and 4 to 40 UNC 2A thread size, these kits provide secure and reliable attachment. The rear mount panel attachment style ensures stable installation, making them Ideal for industrial and high-performance systems.
RoHS compliant
Related links
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity Ferrule for use with CHAMP Docking Connectors
