TE Connectivity, 5-2287 Male Connector Assembly for use with Automotive Connectors
- RS Stock No.:
- 471-996
- Distrelec Article No.:
- 304-65-270
- Mfr. Part No.:
- 5-2287903-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 390 units)*
£950.20
(exc. VAT)
£1,140.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £950.20 | £2.436 |
*price indicative
- RS Stock No.:
- 471-996
- Distrelec Article No.:
- 304-65-270
- Mfr. Part No.:
- 5-2287903-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| For Use With | Automotive Connectors | |
| Series | 5-2287 | |
| Terminal Size | 0.51mm | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
For Use With Automotive Connectors | ||
Series 5-2287 | ||
Terminal Size 0.51mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board connector is a cutting-edge solution designed for edge mounting with a single position, perfect for board-mount applications. Built to withstand a robust operating temperature range of -40 to 105 °C, this connector ensures reliable performance even in the most demanding environments. The FAKRA RF Connector System supports advanced connectivity needs within automotive applications, facilitating seamless data transfer and signal integrity. Its compact design, distinguished by a blue housing, complements high-density board layouts while ensuring straightforward installation and secure connections. Designed for durability and dependability, this connector is tailored for professionals seeking efficient, long-lasting connectivity solutions that meet industry standards.
Offers easy installation with a reliable front mount attachment style
Utilises gold plating on contacts for enhanced conductivity
Includes built-in PCB retention for stable performance in applications
Compliant with various industry standards ensuring quality and safety
Low halogen content supports environmentally conscious design
Compatible with multiple connector families for expanded use
Utilises gold plating on contacts for enhanced conductivity
Includes built-in PCB retention for stable performance in applications
Compliant with various industry standards ensuring quality and safety
Low halogen content supports environmentally conscious design
Compatible with multiple connector families for expanded use
Related links
- TE Connectivity, 5-2287 Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Connector Assembly for use with Automotive Connectors
- TE Connectivity, FAKRA RF Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, AMP Male Connector Assembly for use with Automotive Connectors
- TE Connectivity, 5-1437 Series Strain Relief For Use With Connectors
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 5 Way 1379217-3
- TE Connectivity 5-227 Series Plug Cable BNC Connector, Straight Body
- TE Connectivity, 5-1589 Series Plug For Use With Connectors
