TE Connectivity 5-227 Series Plug Cable BNC Connector, Straight Body
- RS Stock No.:
- 470-092
- Mfr. Part No.:
- 5-227079-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.37 | £1.817 |
*price indicative
- RS Stock No.:
- 470-092
- Mfr. Part No.:
- 5-227079-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Plug | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable | |
| Body Orientation | Straight | |
| Series | 5-227 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable | ||
Body Orientation Straight | ||
Series 5-227 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Commercial BNC plug is designed for reliable connectivity in various applications. Specifically engineered to meet industry standards, this connector enhances signal integrity and provides a user-friendly interface for seamless installation. The plug boasts a robust construction that ensures longevity and performance in demanding conditions. Notably, this version is recognised as obsolete, which may appeal to those maintaining legacy systems. With an emphasis on compatibility, this connector integrates effortlessly into existing setups, making it a versatile choice for professionals looking for dependable connectivity. The focus on compliance with EU regulations highlights the commitment to environmental standards, ensuring that this product meets the necessary safety and performance benchmarks.
Provides enhanced signal integrity and minimal transmission loss
Designed for easy installation, ensuring a quick connection process
Durable construction withstands rigorous use, extending the products lifespan
Supports a variety of applications, providing flexibility in connectivity solutions
Compliance with environmental regulations underscores commitment to safety and sustainability
Designed for easy installation, ensuring a quick connection process
Durable construction withstands rigorous use, extending the products lifespan
Supports a variety of applications, providing flexibility in connectivity solutions
Compliance with environmental regulations underscores commitment to safety and sustainability
Related links
- TE Connectivity 2270 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 3-522 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 2-52 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 1-221 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-522 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-32 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 41358 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-331 Series Plug Cable BNC Connector Straight Body

