TE Connectivity 3-522 Series Plug Cable BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 469-972
- Mfr. Part No.:
- 3-5221185-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£139.58
(exc. VAT)
£167.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.58 | £2.326 |
*price indicative
- RS Stock No.:
- 469-972
- Mfr. Part No.:
- 3-5221185-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Plug | |
| Mounting Type | Cable | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 3-522 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Plug | ||
Mounting Type Cable | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 3-522 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug, designed for 75 Ohm commercial applications, boasts a robust and efficient interface that ensures optimal connectivity in various RF systems. With its BNC configuration, this connector is specially crafted to facilitate seamless cable-to-cable connections, maintaining signal integrity even under demanding conditions. Its innovative dual crimp design enhances reliability, making it an ideal choice for professionals in telecommunication and broadcasting. Additionally, the versatile compatibility with specified RF cable types further positions this plug as a go-to solution for high-performance applications. This connector not only meets but exceeds industry standards, ensuring compliance with EU directives and environmental considerations for users prioritising sustainability.
Robust construction enables longevity in diverse operating environments
Seamless signal integration minimises loss, enhancing overall performance
Low-temperature operation supports a wide range of applications
Mechanical attachment ensures a secure connection during usage
Designed to accommodate straightforward installation processes
Bayonet coupling mechanism provides efficient and reliable connectivity
Compliance with EU RoHS directives showcases a commitment to environmental safety
Seamless signal integration minimises loss, enhancing overall performance
Low-temperature operation supports a wide range of applications
Mechanical attachment ensures a secure connection during usage
Designed to accommodate straightforward installation processes
Bayonet coupling mechanism provides efficient and reliable connectivity
Compliance with EU RoHS directives showcases a commitment to environmental safety
Related links
- TE Connectivity 2-522 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 5-227 Series Plug Cable BNC Connector, Straight Body
- TE Connectivity 3-22 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 2-52 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 41358 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 1-221 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2270 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 2-32 Series Plug Cable BNC Connector Crimp Termination, Straight Body

