TE Connectivity 2-32 Series Plug Cable BNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 15 units)*

£168.68

(exc. VAT)

£202.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.68£11.245

*price indicative

RS Stock No.:
474-866
Mfr. Part No.:
2-329444-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Plug

Coaxial Connector Type

BNC Connector

Mounting Type

Cable

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

2-32

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity BNC Plug Kit is a premier solution engineered for military-grade applications that demand exceptional performance and durability. Designed as a handle for connecting RF systems, this plug kit operates effectively up to 4 GHz, making it ideal for high-frequency communication needs. Crafted from brass with a silver-plated finish, it ensures robust connectivity while maintaining interference resistance. Its push-on coupling mechanism and single crimp type contact enable easy assembly, making this component a reliable choice for both new installations and upgrades of existing systems. This connector is specifically compatible with various RF cable types, ensuring versatility in practical applications.

Connector is sealed and features a circular shape for efficient connectivity
Designed for a seamless cable-to-cable connection
Plated body material enhances corrosion resistance and durability
Push-on coupling mechanism allows for quick and straightforward assembly
Crimp termination method provides secure wiring and ease of connection

Related links