TE Connectivity 2-32 Series Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 470-965
- Mfr. Part No.:
- 2-329458-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.67 | £14.867 |
*price indicative
- RS Stock No.:
- 470-965
- Mfr. Part No.:
- 2-329458-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2-32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2-32 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity BNC BHD Jack Kit is designed for outstanding performance in various RF applications. Its robust and reliable construction offers a secure connection for coaxial cables, ensuring optimal signal integrity. Featuring a rear mount panel attachment style, this kit enhances usability in compact environments while meeting essential military-grade specifications. The carefully engineered components, crafted from high-quality materials such as brass and silver plating, provide excellent durability and reduced signal loss over time. With an operating frequency of up to 2 GHz, this Jack Kit efficiently caters to demanding applications, making it an essential choice for professionals seeking dependable performance. Its compatibility with multiple RF cable types ensures versatility across different installation settings, making this product a trusted solution for your connectivity needs.
Designed for robust RF performance and reliability
Crafted with high quality brass for enhanced durability
Silver plating reduces signal loss during transmission
Features a secure bayonet coupling mechanism for easy connection
Compatible with multiple RF cable types to maximise versatility
Meets military grade specifications for superior quality assurance
Uninsulated design accommodates a wide range of applications
Includes hardware for efficient installation and setup
Crafted with high quality brass for enhanced durability
Silver plating reduces signal loss during transmission
Features a secure bayonet coupling mechanism for easy connection
Compatible with multiple RF cable types to maximise versatility
Meets military grade specifications for superior quality assurance
Uninsulated design accommodates a wide range of applications
Includes hardware for efficient installation and setup
Related links
- TE Connectivity 2-32 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 2-32 Series
- TE Connectivity 50Ω Straight Body
- TE Connectivity 2-522 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-331 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2-52 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body

