TE Connectivity 2-52 Series Plug Cable BNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 30 units)*

£140.40

(exc. VAT)

£168.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.40£4.68

*price indicative

RS Stock No.:
470-903
Mfr. Part No.:
2-5221128-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Plug

Coaxial Connector Type

BNC Connector

Mounting Type

Cable

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

2-52

COO (Country of Origin):
MX
The TE Connectivity Commercial BNC plug is engineered for high-performance connectivity in demanding environments. Designed with reliability in mind, it features a robust construction that ensures optimal signal integrity and durability. The BNC interface is compatible with a variety of RF cabling systems, making it an ideal choice for professional applications. Built to withstand the rigours of regular use, this connector ensures a firm and stable connection, essential for critical communication and data transmission applications. With an impedance of 50 Ω and a crimp termination method, this plug effectively meets the needs of modern RF systems while adhering to stringent compliance standards.

Straight cable connector orientation facilitates easy installation
Zinc body material offers enhanced strength and corrosion resistance
Gold plating on the centre contact ensures superior conductivity
Hexagonal crimping for secure terminations to wires and cables
Bayonet coupling mechanism enables quick and reliable connection
Mechanical attachment provides stability during connections
Uninsulated design meets diverse application requirements
Packaging method in a box ensures safe delivery and storage

Related links