TE Connectivity 2-53 Series Plug Panel Mount UHF Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 481-186
- Mfr. Part No.:
- 2-5330830-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£149.93
(exc. VAT)
£179.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.93 | £37.483 |
*price indicative
- RS Stock No.:
- 481-186
- Mfr. Part No.:
- 2-5330830-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | UHF Connector | |
| Gender | Plug | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2-53 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type UHF Connector | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2-53 | ||
- COO (Country of Origin):
- MX
The TE Connectivity UHF Plug Polyprop is a versatile and robust connector designed for high-performance RF applications. Engineered with precision, this connector ensures reliable signal transmission through its innovative design and durable materials. With a straight cable connector orientation, it allows for seamless integration into various setups while maintaining optimal performance standards. The UHF interface and plug style cater specifically to RG 58 cable types, making it an ideal choice for professionals seeking dependable connectivity solutions. Additionally, this connector is compliant with stringent EU regulations, affirming its reliability and safety for various applications. Perfect for both commercial and industrial use, the connector guarantees durability and long-lasting performance in demanding environments.
Snap-On coupling mechanism ensures easy connection and disconnection
Constructed with a brass body and nickel plating for enhanced durability
Crimp termination method provides a secure and stable connection
Suitable for use in panel-mounted configurations, enhancing installation flexibility
Operating frequency capability up to 0.3 GHz allows for wide-ranging applications
Constructed with a brass body and nickel plating for enhanced durability
Crimp termination method provides a secure and stable connection
Suitable for use in panel-mounted configurations, enhancing installation flexibility
Operating frequency capability up to 0.3 GHz allows for wide-ranging applications
Related links
- TE Connectivity 5-1814 Series Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Telegartner Crimp Termination, Straight Body
- Cinch Crimp Termination, Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Huber+Suhner 11_UHF-0-7-17/033_-E Series Crimp Termination, Straight Body
- L-Com AUM Series Crimp Termination, Straight Body
- TE Connectivity 5-1814 Series 50Ω Straight Body

