TE Connectivity 5-1814 Series, Plug Panel Mount UHF Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 482-163
- Mfr. Part No.:
- 5-1814819-1
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.22 | £2.67 |
*price indicative
- RS Stock No.:
- 482-163
- Mfr. Part No.:
- 5-1814819-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | UHF Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5-1814 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type UHF Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5-1814 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Robust M-UHF straight jack connector is engineered for precision within RF applications. Designed for seamless integration with a variety of coaxial cables, including RG58C/U, this connector ensures reliable signal transmission and minimal loss. The nickel-plated brass body offers exceptional durability and corrosion resistance, making it suitable for a wide range of environmental conditions. Its threaded coupling mechanism provides secure and stable connections, while the low halogen construction aligns with contemporary environmental standards. Ideal for both professional and DIY projects, this product enhances system performance with its reliable crimp termination method, ensuring efficient installation and long-lasting usage.
Compatible with multiple coaxial cable types for versatility
Low halogen content aligns with modern compliance requirements
Threaded coupling mechanism ensures a stable connection during use
Single crimp termination method simplifies installation for various applications
Industrial-grade design caters to both commercial and residential needs
Low halogen content aligns with modern compliance requirements
Threaded coupling mechanism ensures a stable connection during use
Single crimp termination method simplifies installation for various applications
Industrial-grade design caters to both commercial and residential needs
Related links
- TE Connectivity 5-1814 Series Crimp Termination, Straight Body
- TE Connectivity 5-1814 Series Panel Mount UHF Connector Straight Body
- TE Connectivity 5-1814 Series 75Ω Straight Body
- TE Connectivity 5-1814 Series Crimp Termination, Straight Body
- TE Connectivity 5-1814 Series Through Hole Termination, Vertical Body
- TE Connectivity 2-53 Series Plug Panel Mount UHF Connector Straight Body
- TE Connectivity 5-1634 Series Crimp Termination, Straight Body
- TE Connectivity UHF Connector Series Crimp Termination, Right Angle Body

