TE Connectivity UHF Connector Series, Plug Panel Mount, Crimp Termination, Right Angle Body
- RS Stock No.:
- 480-887
- Mfr. Part No.:
- 5-1532005-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£198.97
(exc. VAT)
£238.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.97 | £99.485 |
*price indicative
- RS Stock No.:
- 480-887
- Mfr. Part No.:
- 5-1532005-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | UHF Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series UHF Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug, Rectangle GC, is a versatile and reliable component designed for a range of applications within electronic systems. Engineered for performance, it ensures seamless connectivity and durability, making it ideal for both commercial and industrial environments. The robust design reflects a commitment to quality, allowing for easy installation while maintaining high standards of operational efficiency. With regulatory compliance at its core, this product adheres to the stringent EU RoHS and ELV directives, ensuring minimal environmental impact. Ideal for modern electronic devices, it serves as an essential part for any engineer or technician seeking dependable solutions.
Provides reliable connection for electronic applications
Meets stringent compliance requirements for environmental safety
Facilitates simple installation with minimal wiring effort
Delivers operational durability under varied conditions
Designed to support high-performance electronic systems
Meets stringent compliance requirements for environmental safety
Facilitates simple installation with minimal wiring effort
Delivers operational durability under varied conditions
Designed to support high-performance electronic systems
Related links
- TE Connectivity 5-1634 Series SMT Termination, Right Angle Body
- TE Connectivity 5-1814 Series Crimp Termination, Straight Body
- TE Connectivity 2-53 Series Plug Panel Mount UHF Connector Straight Body
- TE Connectivity 5-1814 Series 50Ω Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Crimp Termination, Right Angle Body
- TE Connectivity 5225 Series 50Ω Right Angle Body

