TE Connectivity 5225 Series, Plug Panel Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body

Subtotal (1 pack of 2 units)*

£186.55

(exc. VAT)

£223.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£186.55£93.275

*price indicative

RS Stock No.:
478-253
Mfr. Part No.:
5225554-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Series

5225

COO (Country of Origin):
MX
The TE Connectivity Angled Plug Dual is engineered for high-performance connectivity in a variety of applications, including RF communications. This innovative connector is designed with a right-angle configuration to facilitate space-efficient connections, ensuring ease of integration in compact environments. With a robust brass body and silver plating, it promises durability while maintaining optimal signal integrity. The plug features a secure screw coupling mechanism, which guarantees a reliable signal transmission and reduced risk of accidental disconnection. Furthermore, with its compatibility with RG 9 cable types, this connector is versatile enough for a wide range of RF applications, making it an essential component for improving system performance and reliability.

Right-angle design enhances accessibility in constrained spaces
Screw coupling mechanism provides a secure and stable connection
Brass construction ensures high durability and longevity
Silver plating supports superior conductivity and reduced signal loss
Compatible with RG 9 cable types for versatility across various applications
Designed for optimal performance in RF communication systems
Mechanical contact captivation ensures reliable connectivity
Lightweight design facilitates easy installation without compromising strength

Related links