TE Connectivity 5225 Series, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 478-252
- Mfr. Part No.:
- 5225396-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£145.15
(exc. VAT)
£174.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.15 | £9.677 |
*price indicative
- RS Stock No.:
- 478-252
- Mfr. Part No.:
- 5225396-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5225 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5225 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC jack dual CP connector is engineered for maximum versatility in RF applications. Designed specifically to accommodate RG58 series cables, it assures reliable connections in a compact form factor. The robust brass construction with nickel plating ensures durability, while its unique dual crimp design enhances its mechanical strength and electrical performance. Operating seamlessly up to 4 GHz, this connector is ideal for a variety of industrial and military applications requiring precise connectivity. With its panel mount design, it is well-suited for integration into complex systems, delivering both ease of use and high efficiency.
Compatible with multiple RF cable types, making it versatile
Uninsulated design provides flexibility for customised applications
Ideal for high-frequency environments, ensuring optimal performance
Military-grade construction suitable for challenging conditions
Gold-plated contacts improve conductivity and resist corrosion
Low halogen content promotes environmental responsibility
Uninsulated design provides flexibility for customised applications
Ideal for high-frequency environments, ensuring optimal performance
Military-grade construction suitable for challenging conditions
Gold-plated contacts improve conductivity and resist corrosion
Low halogen content promotes environmental responsibility
Related links
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series 50Ω Straight Body
- TE Connectivity 5225 Series 50Ω Straight Body
- TE Connectivity 5225 Series 50Ω Right Angle Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5221 Series Crimp Termination, Straight Body
- TE Connectivity 2446194 Series Plug Panel Mount BNC Connector Straight Body
- TE Connectivity 5-1634 Series Crimp Termination, Straight Body

