TE Connectivity 5225 Series, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 10 units)*

£153.35

(exc. VAT)

£184.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.35£15.335

*price indicative

RS Stock No.:
476-616
Mfr. Part No.:
5225398-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Series

5225

COO (Country of Origin):
MX
The TE Connectivity BNC connector is engineered for superior performance in RF applications. With its reliable design, this connector ensures secure and efficient signal transmission in various communication and broadcasting environments. Featuring a robust construction, this connector is compliant with military standards, making it an ideal choice for demanding applications. Its compatibility with a range of coaxial cable types, including RG 223 and RG 55, enhances versatility, while the gold-plated centre contact guarantees optimal conductivity. This connector not only meets high industry standards but also provides seamless integration into existing systems, ensuring that users benefit from exceptional connectivity performance.

Features a snap-fit coupling mechanism for secure connections
Constructed with nickel-plated brass for enhanced durability
Capable of operating at frequencies up to 4 GHz for versatile usage
Sealable design to ensure performance in challenging environments
Integrates easily with multiple RG cable types, promoting flexibility
Mechanical attachment style maximises stability and performance

Related links