TE Connectivity 5221 Series, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 482-408
- Mfr. Part No.:
- 5221199-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.65 | £5.506 |
*price indicative
- RS Stock No.:
- 482-408
- Mfr. Part No.:
- 5221199-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5221 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5221 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Jack connector offers reliable and efficient connections for 75 Ohm applications, making it ideal for use in commercial RF environments. Crafted with a durable zinc body and nickel plating, this connector ensures long-lasting performance under varying conditions. Its BNC interface design allows for simple and secure coupling, catering to applications requiring both strength and flexibility. The connector accommodates various RF cable types, making it versatile for different setups. Built with a dual crimp termination method, it guarantees a robust connection that supports high-frequency signals. With its operational frequency reaching up to 2 GHz, this connector is engineered for optimal performance in diverse applications.
Meets rigorous commercial standards for quality and reliability
Straight cable connector orientation enhances installation options
Compatible with multiple RF cable types, providing flexibility
Low halogen content ensures compliance with environmental standards
Crimp type dual design facilitates efficient installation
Straight cable connector orientation enhances installation options
Compatible with multiple RF cable types, providing flexibility
Low halogen content ensures compliance with environmental standards
Crimp type dual design facilitates efficient installation
Related links
- TE Connectivity 5221 Series Crimp Termination, Straight Body
- TE Connectivity 5221 Series Cable Mount BNC Connector Straight Body
- TE Connectivity 5221 Series Crimp Termination, Vertical Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 2446194 Series Plug Panel Mount BNC Connector Straight Body
- TE Connectivity 5-1634 Series Crimp Termination, Straight Body
- TE Connectivity 5414 Series 50Ω Straight Body

