TE Connectivity 5221 Series Cable Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 box of 12 units)*

£142.38

(exc. VAT)

£170.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£142.38£11.865

*price indicative

RS Stock No.:
476-605
Mfr. Part No.:
5221185-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Series

5221

COO (Country of Origin):
MX
The TE Connectivity Plug, specifically designed for 75 ohm BNC applications, encapsulates reliability and efficiency. It offers a robust solution for seamless connectivity in RF environments, ensuring optimal performance across a wide frequency range up to 2 GHz. Designed with durability in mind, this connector features a die-cast zinc body with nickel plating, providing superior resistance to corrosion. Its straightforward crimp termination method facilitates ease of installation while maintaining a secure connection. The connector's compact dimensions make it ideal for tight spaces without compromising functionality, ensuring that your communication needs are met efficiently.

Nickel-plated body enhances corrosion resistance
Dual crimp design improves electrical performance
Straight orientation enables versatile mounting options
Compatible with RG 6 and RG 6A RF cable types for flexibility
Mechanical attachment mechanism guarantees secure fittings
Optimised for a broad operating frequency range

Related links