TE Connectivity 5228 Series Panel Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 box of 30 units)*

£163.96

(exc. VAT)

£196.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£163.96£5.465

*price indicative

RS Stock No.:
480-859
Mfr. Part No.:
5228979-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Series

5228

COO (Country of Origin):
MX
The TE Connectivity Premium BNC series connector is designed for superior performance in RF applications. The product boasts a robust jack configuration, making it ideal for versatile connectivity solutions. Crafted with high-quality materials, this connector ensures reliable signal integrity across a range of frequencies, supporting essential commercial needs. The nickel body plating and gold centre contact plating not only enhance conductivity but also provide lasting durability against corrosion. With its compatibility with RG 174, RG 188, and RG 316 cable types, this connector meets the demanding requirements of modern networking environments. Its streamlined design encourages ease of installation and maintenance, making this connector an essential component for professionals seeking dependable connections in their projects.

Features a straight cable connector orientation for easy installation
Constructed from zinc for enhanced mechanical strength
Utilises a bayonet coupling mechanism for secure connections
Suitable for use in temperature ranges from -55 to 85 °C
Boasts low halogen content, ensuring safer environmental compliance
Compatible with several RF cable types for versatile applications
Designed with mechanical detents to ensure stable connections
Offers a dual crimp termination method for optimal connectivity

Related links