TE Connectivity 13374 Series Panel Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 50 units)*

£170.68

(exc. VAT)

£204.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.68£3.414

*price indicative

RS Stock No.:
480-502
Mfr. Part No.:
1-1337435-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Series

13374

COO (Country of Origin):
CN
The TE Connectivity BNC RM BHJ Hex 75Ohm Nickel Plated is an exemplary connection solution designed for high-frequency applications in coaxial systems. This reliable connector ensures optimal performance with its robust construction and thoughtful design features. Engineered with 75 ohm impedance, it integrates seamlessly with various RF cable types, providing versatility and efficiency. The nickel plating enhances durability while maintaining signal integrity through its gold-plated contacts. Whether deployed in professional settings or customised installations, this connector stands as a dependable choice for robust connectivity needs.

Connector seal features for enhanced performance
Straight cable connector orientation for straightforward installation
Compatible with a range of RF cable types offering versatility
Meets professional grade standards for superior reliability
Bayonet coupling mechanism ensures a secure connection
Mechanical attachment provides stability and ease of use
Optimal for operating frequencies up to 2 GHz
Packaged in quantities that accommodate various project sizes
Constructed with brass for added durability
Uninsulated design allows flexibility in applications

Related links