TE Connectivity 1274568-1 Series Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 526-200
- Mfr. Part No.:
- 1274568-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£171.10
(exc. VAT)
£205.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.10 | £17.11 |
*price indicative
- RS Stock No.:
- 526-200
- Mfr. Part No.:
- 1274568-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 1274568-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1274568-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity bulkhead jack kit, straight, M is expertly designed to provide reliable connectivity for your RF applications. This robust connector features a mini BNC interface, ensuring high performance in various communication systems. With its precision-engineered components, including a brass body and nickel plating, it guarantees durability and resilience against environmental factors. The 75 Ω impedance makes it an optimal choice for applications requiring minimal signal loss. Ideal for cable-to-panel connections, this connector facilitates easy installation without sacrificing quality. Whether you are working on professional audio, video, or telecommunications projects, this connector meets the demand for high-frequency operation and reliable performance.
Designed for enhanced durability with high-quality materials
Compact size allows for easy integration into various systems
Optimised for high-frequency applications, operating up to 2 GHz
Rear mount panel attachment ensures secure installation
Features hexagonal crimping for reliable terminal connections
Gold-plated centre contact maximises signal integrity
Low bromine and chlorine content supports environmental compliance
Includes hardware for straightforward assembly and installation
Compact size allows for easy integration into various systems
Optimised for high-frequency applications, operating up to 2 GHz
Rear mount panel attachment ensures secure installation
Features hexagonal crimping for reliable terminal connections
Gold-plated centre contact maximises signal integrity
Low bromine and chlorine content supports environmental compliance
Includes hardware for straightforward assembly and installation
Related links
- TE Connectivity 2446194 Series Plug Panel Mount BNC Connector Straight Body
- TE Connectivity 5228 Series Panel Mount BNC Connector Straight Body
- TE Connectivity 1-5225974-1 Series Panel Mount BNC Connector Right Angle Body
- TE Connectivity 13374 Series Panel Mount BNC Connector Straight Body
- TE Connectivity 1-225 Series Crimp Termination, Straight Body
- TE Connectivity 2446193 Series Crimp Termination, Straight Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 5221 Series Crimp Termination, Straight Body

