TE Connectivity BT2002 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 100 units)*

£137.65

(exc. VAT)

£165.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£137.65£1.377

*price indicative

RS Stock No.:
471-741
Mfr. Part No.:
1-1337495-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Series

BT2002

COO (Country of Origin):
TW
The TE Connectivity Premium-grade connector designed for high-performance RF applications. Built with precision and durability in mind, this connector is perfectly suited for seamless connections in coaxial setups, featuring a straight cable orientation that ensures secure coupling. Its robust brass body, plated with nickel, not only enhances conductivity but also provides exceptional resistance against corrosion and wear. Ease of use is paramount, with a mechanically captivated RF contact and a reliable bayonet coupling mechanism, making it ideal for professional settings where performance is critical. With compatibility for BT2002 RF cable types, this connector promises optimal functionality, ensuring uninterrupted signal transmission even in challenging environments.

Professional grade construction for enhanced reliability
Corrosion resistant materials ensure longevity and durability
Compatible with a wide range of RF cable types
Easy to handle with a user friendly bayonet coupling mechanism
Sealable design provides protection against environmental factors
Mechanical attachment ensures secure connections under various conditions
Hexagonal crimping prevents signal loss for superior performance
Low bromine and chlorine content align with environmental standards

Related links