TE Connectivity 13375 Series, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 480-503
- Mfr. Part No.:
- 1-1337549-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.53 | £2.891 |
*price indicative
- RS Stock No.:
- 480-503
- Mfr. Part No.:
- 1-1337549-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 13375 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 13375 | ||
- COO (Country of Origin):
- TW
The TE Connectivity RF connector is engineered for reliability and performance, featuring a robust design that ensures optimal signal transmission. With a nickel-plated brass body, it is built to withstand environmental stresses while maintaining high durability. The connector's seamless integration with various RF cable types makes it the perfect choice for diverse applications, from telecommunications to data transfer. Its user-friendly crimp termination adds to the convenience, allowing for quick installations in demanding conditions. Designed with a bayonet coupling mechanism, it guarantees a secure connection, further enhancing operational efficiency. This versatile component is an ideal solution for those seeking dependable RF connectivity.
Exceptional compatibility with a range of RF cable types
Straight cable connector orientation optimizes installation space
Gasket seal ensures moisture resistance and prevents corrosion
Hexagonal crimping method enhances contact integrity
Mechanical attachment features facilitate easy panel mounting
Low halogen content underscores a commitment to environmental responsibility
Straight cable connector orientation optimizes installation space
Gasket seal ensures moisture resistance and prevents corrosion
Hexagonal crimping method enhances contact integrity
Mechanical attachment features facilitate easy panel mounting
Low halogen content underscores a commitment to environmental responsibility
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Straight Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body

