TE Connectivity 13374 Series, Plug Free Hanging N Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 480-501
- Mfr. Part No.:
- 1-1337413-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£158.85
(exc. VAT)
£190.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.85 | £7.943 |
*price indicative
- RS Stock No.:
- 480-501
- Mfr. Part No.:
- 1-1337413-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Free Hanging | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 13374 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 13374 | ||
- COO (Country of Origin):
- TW
The TE Connectivity N R/A Plug Hex 50Ohm Silver Plated RG58C/U is designed for superior performance in radio frequency applications. Featuring a robust construction and high-quality silver plating, this connector ensures optimal signal transmission and minimal loss, making it an essential component for any reliable communication system. Ideal for use in various environments, it boasts a compact design that facilitates easy integration into existing setups. With a commitment to quality and compliance, this product adheres to essential regulatory standards, ensuring peace of mind for your connectivity solutions. Its obsolete status highlights the evolution in the industry, offering the next generation seamless connectivity with enhanced durability and efficiency.
The product is engineered for improved signal integrity
Its silver plating offers excellent conductivity and corrosion resistance
Designed for compatibility with a range of RG58 cables
The compact form factor allows for space-efficient installations
The connector is compliant with key EU directives for environmental safety
Its rugged construction enhances long-term reliability in demanding applications
Backed by TE Connectivity's commitment to quality and innovation
Its silver plating offers excellent conductivity and corrosion resistance
Designed for compatibility with a range of RG58 cables
The compact form factor allows for space-efficient installations
The connector is compliant with key EU directives for environmental safety
Its rugged construction enhances long-term reliability in demanding applications
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity 13374 Series 75Ω Straight Body
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 13374 Series Panel Mount BNC Connector Straight Body
- TE Connectivity 10572 Series 50Ω Straight Body
- TE Connectivity 15320 Series 50Ω Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity 10462 Series 50Ω Straight Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body

