TE Connectivity 13374 Series, Plug Free Hanging BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 504-525
- Mfr. Part No.:
- 1-1337422-0
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£161.05
(exc. VAT)
£193.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £161.05 | £2.684 |
*price indicative
- RS Stock No.:
- 504-525
- Mfr. Part No.:
- 1-1337422-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Free Hanging | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 13374 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Free Hanging | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 13374 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC Straight Plug MC 75Ohm Silver Plated RG59B/U exemplifies precision and reliability in modern connectivity solutions. Engineered for performance, this component seamlessly connects devices while ensuring optimal signal integrity. Ideal for a variety of applications, it meets the stringent demands of professional environments requiring high-quality connections. The silver plating enhances conductivity and resistance against corrosion, making it a durable choice for both indoor and outdoor use. With its compatible design, this plug is perfect for use with RG59 coaxial cables, catering to a wide range of media applications. Its robust construction guarantees dependability, ensuring your connections remain secure over time. The product also adheres to critical compliance standards, reassuring users of its safety and environmental friendliness.
Designed for optimal signal integrity in media applications
Silver plating enhances conductivity and reduces corrosion risk
Compatible with RG59 coaxial cables for versatile use
Robust construction ensures long lasting performance
Complies with various industry standards for safety and reliability
Ideal for both indoor and outdoor connectivity requirements
Silver plating enhances conductivity and reduces corrosion risk
Compatible with RG59 coaxial cables for versatile use
Robust construction ensures long lasting performance
Complies with various industry standards for safety and reliability
Ideal for both indoor and outdoor connectivity requirements
Related links
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 13374 Series Panel Mount BNC Connector Straight Body
- TE Connectivity 15320 Series 50Ω Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity BT2002 Series Crimp Termination, Straight Body
- TE Connectivity 1-221 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 14781 Series 50Ω Straight Body

