TE Connectivity 13374 Series, Jack Free Hanging BNC Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 504-526
- Mfr. Part No.:
- 1-1337456-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £2.478 |
*price indicative
- RS Stock No.:
- 504-526
- Mfr. Part No.:
- 1-1337456-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Free Hanging | |
| Impedance | 50Ω | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 13374 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 13374 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC straight adapter is expertly designed to provide reliable connectivity in a variety of applications. Crafted with nickel plating, it ensures superior durability and conductivity, making it an ideal choice for professionals seeking high performance in communication systems. The adapter supports a 50 Ohm impedance, essential for maintaining signal integrity in RF applications. With its compact design and robust construction, this product is well-suited for both commercial and industrial use, effectively bridging connections and enhancing system performance.
Nickel plating enhances durability and corrosion resistance
50 Ohm impedance ensures optimal signal transmission
Compact design allows for easy integration into existing systems
Manufactured to meet high standards of quality and performance
Ideal for use in RF and communication applications
50 Ohm impedance ensures optimal signal transmission
Compact design allows for easy integration into existing systems
Manufactured to meet high standards of quality and performance
Ideal for use in RF and communication applications
Related links
- TE Connectivity 13374 Series 75Ω Straight Body
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 13374 Series Panel Mount BNC Connector Straight Body
- TE Connectivity 10519 Series Clamp Termination, Straight Body
- TE Connectivity 10565 Series 50Ω Straight Body
- TE Connectivity 10550 Series Cable Termination, Straight Body
- TE Connectivity 10462 Series 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body

