TE Connectivity 10462 Series, Jack Free Hanging SMA Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 480-367
- Mfr. Part No.:
- 1046286-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.70 | £7.185 |
*price indicative
- RS Stock No.:
- 480-367
- Mfr. Part No.:
- 1046286-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Free Hanging | |
| Impedance | 50Ω | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10462 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10462 | ||
- COO (Country of Origin):
- US
The TE Connectivity product encapsulates innovative engineering and reliable performance, making it an essential component for your electronic needs. Designed with precision, it boasts superior specifications that ensure safety and compliance with relevant directives. Backed by thorough evaluation and insight from industry experts, this component aims to meet the rigorous standards set by international regulations. Ideal for various applications, it demonstrates versatility and compatibility, seamlessly integrating into diverse electronic systems. With a commitment to quality, this product is crafted to uphold the high standards expected from a trusted manufacturer.
Utilizes advanced materials for enhanced durability
Designed to meet stringent compliance standards for safety
Offers seamless integration in a wide range of applications
Features a long lifecycle, reducing the need for replacements
Provides comprehensive documentation for compliance assurance
Designed to meet stringent compliance standards for safety
Offers seamless integration in a wide range of applications
Features a long lifecycle, reducing the need for replacements
Provides comprehensive documentation for compliance assurance
Related links
- TE Connectivity 10462 Series 50Ω Straight Body
- TE Connectivity 10550 Series Cable Termination, Straight Body
- TE Connectivity 10519 Series Clamp Termination, Straight Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity 10511 Series Plug Free Hanging SMA Connector Solder Termination, Straight Body
- TE Connectivity 10505 Series 50Ω Straight Body

