TE Connectivity 10550 Series, Jack Free Hanging SMA Connector, Cable Termination, Straight Body
- RS Stock No.:
- 471-852
- Mfr. Part No.:
- 1055018-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£155.18
(exc. VAT)
£186.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.18 | £25.863 |
*price indicative
- RS Stock No.:
- 471-852
- Mfr. Part No.:
- 1055018-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Free Hanging | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10550 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Free Hanging | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10550 | ||
- COO (Country of Origin):
- US
The TE Connectivity Coaxial Adapter designed for RF applications. It features an SMA jack-to-jack configuration with female sockets on both ends. This adapter is suitable for high-frequency applications and ensures reliable signal transmission.
Designed for robust performance in challenging environments
Low halogen content ensures reduced environmental impact
User friendly design facilitating easy installation and handling
Provides assurance with comprehensive compliance documentation
Backed by a dedicated support team easily accessible via a customer hotline
Low halogen content ensures reduced environmental impact
User friendly design facilitating easy installation and handling
Provides assurance with comprehensive compliance documentation
Backed by a dedicated support team easily accessible via a customer hotline
Related links
- TE Connectivity 10550 Series Female 50Ω Right Angle Body
- TE Connectivity 10462 Series 50Ω Straight Body
- TE Connectivity 10519 Series Clamp Termination, Straight Body
- TE Connectivity 10550 Series Female Cable Termination, Straight Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body

