TE Connectivity 10519 Series, Jack Free Hanging SMA Connector, Clamp Termination, Straight Body
- RS Stock No.:
- 504-373
- Mfr. Part No.:
- 1051933-1
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£162.22
(exc. VAT)
£194.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £162.22 | £32.444 |
*price indicative
- RS Stock No.:
- 504-373
- Mfr. Part No.:
- 1051933-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Free Hanging | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Series | 10519 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Free Hanging | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Series 10519 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly exemplifies the perfect integration of functionality and durability in high-frequency applications. Designed with a stainless steel body and gold-plated components, it ensures excellent electrical performance while resisting corrosion. The SMA RF interface and jack configuration enable seamless cable connections, making it an ideal choice for professionals requiring reliable connectivity solutions. Its compact design features a mated outer diameter of 6.35 mm, making it suitable for tight spaces without sacrificing performance. With compatibility across various RF cable types, this connector assembly supports versatility in multiple applications while complying with stringent quality standards.
Stainless steel body for enhanced mechanical strength and longevity
Gold plating on connector surfaces guarantees optimal conductivity
Capable of sealing to protect against environmental factors
Unique clamp termination method provides a robust connection
Threaded coupling mechanism ensures secure connection under various conditions
Capabilities for both cable to cable applications and versatile usage
Low halogen content demonstrates commitment to environmental responsibility
Gold plating on connector surfaces guarantees optimal conductivity
Capable of sealing to protect against environmental factors
Unique clamp termination method provides a robust connection
Threaded coupling mechanism ensures secure connection under various conditions
Capabilities for both cable to cable applications and versatile usage
Low halogen content demonstrates commitment to environmental responsibility
Related links
- TE Connectivity 10550 Series Cable Termination, Straight Body
- TE Connectivity 10462 Series 50Ω Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity 10505 Series 50Ω Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10511 Series Plug Free Hanging SMA Connector Solder Termination, Straight Body

