TE Connectivity 10505 Series, Plug Free Hanging SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 474-245
- Mfr. Part No.:
- 1050598-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£161.47
(exc. VAT)
£193.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.47 | £80.735 |
*price indicative
- RS Stock No.:
- 474-245
- Mfr. Part No.:
- 1050598-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Free Hanging | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 10505 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 10505 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA Cable Plug exemplifies precision engineering and innovation, crafted to meet the demanding needs of contemporary connectivity solutions. Designed to ensure reliable performance, this product seamlessly integrates into various applications, delivering exceptional signal integrity. The SMA connector series is well-regarded for its compact design and outstanding durability, making it ideal for both commercial and industrial environments. With compliance to numerous regulations, this cable plug not only supports efficient connectivity but also adheres to stringent safety standards, ensuring peace of mind for both manufacturers and end-users alike. The robust construction ensures longevity, making it a prudent choice for any assembly requiring dependable electromagnetic compatibility.
Engineered for superior signal transmission with minimal loss
Compact design enhances application versatility
Ensures compliance with key regulatory standards
Designed for ease of installation in various environments
Durable materials guarantee long-lasting performance
Reliable connectivity supports high-frequency applications
Compact design enhances application versatility
Ensures compliance with key regulatory standards
Designed for ease of installation in various environments
Durable materials guarantee long-lasting performance
Reliable connectivity supports high-frequency applications
Related links
- TE Connectivity 10505 Series 50Ω Straight Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity 10511 Series Plug Free Hanging SMA Connector Solder Termination, Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10562 Series 50Ω Straight Body
- TE Connectivity 10462 Series 50Ω Straight Body

