TE Connectivity 10505 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 480-373
- Mfr. Part No.:
- 1050536-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£169.03
(exc. VAT)
£202.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.03 | £21.129 |
*price indicative
- RS Stock No.:
- 480-373
- Mfr. Part No.:
- 1050536-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10505 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10505 | ||
- COO (Country of Origin):
- US
The TE Connectivity RF Connector with an SMA interface is engineered for exceptional performance in high-frequency applications. Its robust stainless steel body, complemented by a gold plating, ensures optimal conductivity and durability. Designed for seamless connections, this connector serves as a reliable solution in cable-to-cable systems, accommodating RG 402 semi-rigid cables with ease. Its straight orientation and threaded coupling mechanism allow for effortless installation and a secure fit, making it indispensable in both commercial and industrial settings. This connector not only meets stringent compliance standards but also excels in environments demanding reliability and precision, operating efficiently at frequencies up to 18 GHz.
Offers a sealable design, ensuring effective protection in varied conditions
Utilizes a mechanical captivation method for secure RF contact retention
Constructed with silicone rubber gasket material for enhanced sealing capabilities
Features a compact design with dimensions that facilitate versatile application
Threaded coupling mechanism allows for effortless engagement and disengagement
Body material is crafted from stainless steel to enhance strength and corrosion resistance
Gold plating on key contact points guarantees superior electrical performance
Identified as compliant with various international directives, ensuring wider market acceptance
Utilizes a mechanical captivation method for secure RF contact retention
Constructed with silicone rubber gasket material for enhanced sealing capabilities
Features a compact design with dimensions that facilitate versatile application
Threaded coupling mechanism allows for effortless engagement and disengagement
Body material is crafted from stainless steel to enhance strength and corrosion resistance
Gold plating on key contact points guarantees superior electrical performance
Identified as compliant with various international directives, ensuring wider market acceptance
Related links
- TE Connectivity 10505 Series 50Ω Straight Body
- TE Connectivity 10505 Series 50Ω Straight Body
- TE Connectivity 10507 Series Solder Termination, Straight Body
- TE Connectivity 10507 Series Plug Cable Mount SMA Connector Straight Body
- TE Connectivity 10516 Series Solder Termination, Straight Body
- TE Connectivity 2001 5119 00 Series 50Ω Straight Body
- TE Connectivity 10516 Series 50Ω Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body

