TE Connectivity 10516 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 480-225
- Mfr. Part No.:
- 1051654-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£147.83
(exc. VAT)
£177.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.83 | £9.855 |
*price indicative
- RS Stock No.:
- 480-225
- Mfr. Part No.:
- 1051654-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10516 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10516 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector Assembly is expertly designed for optimal performance in RF applications, showcasing a robust construction and innovative features that ensure reliability and efficiency. With a sleek stainless steel body and gold-plated contacts, this connector not only meets high standards but also exceeds expectations in demanding environments. It is compatible with RG 188 cables and features a threaded coupling mechanism for secure connections, making it ideal for both professional and industrial uses. The connector is also designed to operate at an impressive frequency of up to 12.4 GHz, catering to the needs of various applications, providing a seamless integration into existing systems while ensuring top-tier signal integrity.
Engineered for reliable performance in RF applications
Constructed with high quality stainless steel for durability
Gold plating on contacts enhances conductivity and reduces oxidation
Threaded coupling mechanism offers secure and dependable connections
Compounded design allows for compatibility with RG 188 cables
Straight cable connector orientation facilitates easy installation
Sealable design adds an extra layer of protection against environmental factors
Constructed with high quality stainless steel for durability
Gold plating on contacts enhances conductivity and reduces oxidation
Threaded coupling mechanism offers secure and dependable connections
Compounded design allows for compatibility with RG 188 cables
Straight cable connector orientation facilitates easy installation
Sealable design adds an extra layer of protection against environmental factors
Related links
- TE Connectivity 10516 Series Solder Termination, Straight Body
- TE Connectivity 10509 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Plug Cable Mount SMA Connector Straight Body
- TE Connectivity 10507 Series Solder Termination, Straight Body
- TE Connectivity 5448 Series Crimp Termination, Straight Body
- TE Connectivity 2001 5119 00 Series 50Ω Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10510 Series 50Ω Straight Body

