TE Connectivity 5448 Series, Plug Panel Mount SMA Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 8 units)*

£143.93

(exc. VAT)

£172.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.93£17.991

*price indicative

RS Stock No.:
469-770
Mfr. Part No.:
5448103-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Series

5448

COO (Country of Origin):
MX
The TE Connectivity Bulkhead jack, designed for SMA connections, offers a reliable and efficient solution for cable-to-board applications. Built with a nickel-plated brass body, it ensures exceptional durability and longevity, while its remarkable impedance of 50 Ω mitigates signal loss for seamless high-frequency performance. This connector effectively supports various coaxial contacts and is compatible with multiple RF cable types, making it versatile for different installations. The rear mount panel attachment style provides added convenience for users, simplifying the installation process without compromising accessibility. Combining advanced engineering with material quality, this product is ideal for projects requiring dependable connectivity and robust performance in RF applications.

Straight cable connector orientation enhances installation flexibility
Sealable design offers protection against environmental factors
Hexagonal crimping provides a secure and stable connection
Mechanical attachment ensures firm panel mounting
Gold-plated centre contact enhances conductivity and reduces corrosion
Low bromine and chlorine content aligns with environmental safety standards
Unique O-ring type seal enhances connector integrity
Designed for operating frequencies up to 26 GHz

Related links