TE Connectivity, Plug PCB Mount SMA Connector, Crimp Termination, Straight Body

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
271-1052
Mfr. Part No.:
CONREVSMA007-G
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Size

15 x 7.8 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Polarity

Standard

Maximum Operating Temperature

+160°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity RP-SMA jack is connector assembly with threaded coupling mechanism. It has 18 GHz operating frequency.

Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold

Related links