TE Connectivity 2031 5005 00 Series, Plug Cable Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 471-912
- Mfr. Part No.:
- 1051650-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 6 units)*
£149.73
(exc. VAT)
£179.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £149.73 | £24.955 |
*price indicative
- RS Stock No.:
- 471-912
- Mfr. Part No.:
- 1051650-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2031 5005 00 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2031 5005 00 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector is a premium-quality assembly designed to meet rigorous communication demands. Engineered for reliability, this connector seamlessly integrates into various applications requiring superior signal integrity. Crafted from stainless steel, its robust construction ensures longevity and resilience in a range of environments. The innovative threaded coupling mechanism guarantees a secure and stable connection, minimizing signal loss and interference during operation. With compatibility for RG 142 RF cable types and an operating frequency of up to 12.4 GHz, this connector is ideal for professionals who priorities performance and durability in their connectivity solutions.
Sealable design enhances protection against environmental factors
Straight cable connector orientation facilitates straightforward installation
Gold plating on contact materials ensures exceptional conductivity
Hexagonal crimping type provides a secure and reliable termination
Thorough attention to compliance with EU RoHS and REACH regulations
Dimensions designed for space-efficient configurations in various setups
Threaded coupling mechanism promotes stable connections even in dynamic conditions
Mechanical attachment method significantly reduces wear over time
Offers additional features such as shrink tubing for added utility
Straight cable connector orientation facilitates straightforward installation
Gold plating on contact materials ensures exceptional conductivity
Hexagonal crimping type provides a secure and reliable termination
Thorough attention to compliance with EU RoHS and REACH regulations
Dimensions designed for space-efficient configurations in various setups
Threaded coupling mechanism promotes stable connections even in dynamic conditions
Mechanical attachment method significantly reduces wear over time
Offers additional features such as shrink tubing for added utility
Related links
- TE Connectivity 2031 8028 92 Series Crimp Termination, Straight Body
- TE Connectivity 2001 5119 00 Series 50Ω Straight Body
- TE Connectivity 2006 5012 00 Series 50Ω Straight Body
- TE Connectivity 2052 1131 00 Series 50Ω Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity 5448 Series Crimp Termination, Straight Body
- TE Connectivity 10520 Series Crimp Termination, Straight Body

