TE Connectivity 2031 8028 92 Series, Plug Cable SMA Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 3 units)*

£171.87

(exc. VAT)

£206.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.87£57.29

*price indicative

RS Stock No.:
478-938
Mfr. Part No.:
1051785-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable

Termination Method

Crimp

Body Orientation

Straight

Series

2031 8028 92

COO (Country of Origin):
US
The TE Connectivity SMA Cable Plug is designed to provide exceptional connectivity for a variety of applications, ensuring both reliability and high performance. Its precision engineering allows for seamless integration into your existing setups, while its robust construction guarantees durability and longevity. Whether used in telecommunication or military specifications, this product adheres to stringent compliance standards, ensuring peace of mind during operation. The advanced design mitigates signal loss and enhances transmission quality, making it an ideal choice for professionals seeking superior reliability in their connections. With a straightforward installation process, this cable plug proves to be both user-friendly and efficient, facilitating quick upgrades or replacements when needed.

Engineered for high frequency applications minimising signal degradation
Meets rigorous military specifications for ultimate reliability and performance
Robust construction that withstands harsh environmental conditions
User friendly design that simplifies installation and maintenance
Compliant with EU RoHS and ELV directives ensuring environmental safety
Versatile compatibility across various systems and configurations

Related links