TE Connectivity 10511 Series, Plug Cable SMA Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 478-936
- Mfr. Part No.:
- 1051178-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£155.48
(exc. VAT)
£186.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.48 | £51.827 |
*price indicative
- RS Stock No.:
- 478-936
- Mfr. Part No.:
- 1051178-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable | |
| Impedance | 50Ω | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10511 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10511 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA R/A Cable Plug is a high-performance connector designed to provide reliable connections for radio frequency (RF) applications. Engineered to meet military specifications, this product is an essential component for various telecommunications and data transmission needs. Its robust design ensures durability in demanding environments, while its precision engineering promotes superior signal integrity. The product is ideal for use in applications requiring performance and compliance, making it suitable for both consumer and industrial settings. With a focus on quality assurance, this cable plug not only adheres to international standards but also caters to versatile connectivity needs across a range of platforms.
Designed for optimal performance in RF applications
Meets stringent military specifications for reliability
Facilitates efficient data transmission with minimum signal loss
Constructed for durability in challenging environments
Compatible with a broad range of existing systems
Offers ease of integration into various setups
Supports compliance with EU RoHS and REACH regulations
Provides a secure connection to ensure optimal functionality
Meets stringent military specifications for reliability
Facilitates efficient data transmission with minimum signal loss
Constructed for durability in challenging environments
Compatible with a broad range of existing systems
Offers ease of integration into various setups
Supports compliance with EU RoHS and REACH regulations
Provides a secure connection to ensure optimal functionality
Related links
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10511 Series Plug Free Hanging SMA Connector Solder Termination, Straight Body
- TE Connectivity 10511 Series 50Ω Right Angle Body
- TE Connectivity 10511 Series Solder Termination, Right Angle Body
- TE Connectivity 2255 Series Plug Cable SMA Connector Straight Body
- TE Connectivity 2277 Series Plug Cable SMA Connector Crimp Termination, Straight Body
- TE Connectivity 2031 8028 92 Series Crimp Termination, Straight Body
- TE Connectivity 10507 Series Solder Termination, Straight Body

