TE Connectivity 10511 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Subtotal (1 pack of 4 units)*

£172.88

(exc. VAT)

£207.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£172.88£43.22

*price indicative

RS Stock No.:
468-041
Mfr. Part No.:
1051114-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Series

10511

COO (Country of Origin):
US
The TE Connectivity CABLE PLUG is designed to meet the demanding requirements of RF connectivity applications. This high-performance connector provides reliable signal integrity, ensuring seamless communication across various devices. Its compact design and robust construction, featuring a stainless steel body and gold plating, guarantee durability and longevity in both indoor and outdoor environments. Ideal for use with RG 405 cables, this connector supports an operating frequency of up to 18 GHz, making it suitable for advanced wireless applications. The right-angle orientation facilitates easy installation in tight spaces, enabling efficient connections without compromising performance.

Compact design for space constrained installations
Robust stainless steel body enhances durability
Gold plating provides superior electrical conductivity
Right angle orientation simplifies connectivity
Compatible with RG 405 cables for versatile applications
Supports high frequency performance up to 18 GHz
Sealable connector system prevents environmental ingress
Mechanical RF contact captivation ensures stable connections

Related links