Molex 73391 Series Plug Cable Mount SMA Connector, Solder Termination, Right Angle Body

Bulk discount available

Subtotal (1 unit)*

£4.72

(exc. VAT)

£5.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,008 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.72
10 +£4.34

*price indicative

RS Stock No.:
323-601
Mfr. Part No.:
733910230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

SMA Connector

Gender

Plug

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Right Angle

Series

73391

COO (Country of Origin):
TW
The Molex RF Coaxial Connectors 50 Ohms SMA Right-Angle Plug is compatible with RG-174, RG-188, and RG-316 cables. It features a crimp design with a brass body and gold plating. It is provided in a tray packaging.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen

Related links