TE Connectivity 10511 Series Plug Free Hanging SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 468-042
- Mfr. Part No.:
- 1051144-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£151.05
(exc. VAT)
£181.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.05 | £50.35 |
*price indicative
- RS Stock No.:
- 468-042
- Mfr. Part No.:
- 1051144-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Plug | |
| Mounting Type | Free Hanging | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10511 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Plug | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10511 | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-performance product delivers exceptional reliability and versatility for your connectivity needs. Designed for seamless integration in a variety of applications, it ensures steadfast performance under demanding conditions. The engineering excellence behind the product guarantees compliance with industry standards, offering peace of mind regarding environmental regulations. Ideal for professionals seeking durable and effective solutions, this product exemplifies innovative design principles while maintaining a commitment to user safety and environmental responsibility. Its compact structure and advanced materials reflect a forward-thinking approach to connectivity, making it a vital component for modern electronic applications.
Robust construction ensures long-lasting durability
Supports compliance with EU RoHS and ELV directives
Low halogen content enhances environmental safety
Optimized for various industrial and electronic applications
Designed to meet the latest regulatory requirements
Facilitates easy installation and integration into existing systems
Part of a series recognized for high-quality performance
Extensive documentation available for user guidance
Versatile use across multiple sectors
Commitment to continuous improvement in manufacturing processes
Supports compliance with EU RoHS and ELV directives
Low halogen content enhances environmental safety
Optimized for various industrial and electronic applications
Designed to meet the latest regulatory requirements
Facilitates easy installation and integration into existing systems
Part of a series recognized for high-quality performance
Extensive documentation available for user guidance
Versatile use across multiple sectors
Commitment to continuous improvement in manufacturing processes
Related links
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10511 Series 50Ω Straight Body
- TE Connectivity 10511 Series 50Ω Right Angle Body
- TE Connectivity 10511 Series Solder Termination, Right Angle Body
- TE Connectivity 10521 Series Crimp Termination, Straight Body
- TE Connectivity 10517 Series 50Ω Straight Body
- TE Connectivity 10505 Series 50Ω Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body

