TE Connectivity 10507 Series, Plug Free Hanging SMA Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 pack of 8 units)*

£164.73

(exc. VAT)

£197.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.73£20.591

*price indicative

RS Stock No.:
468-036
Mfr. Part No.:
1050774-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Free Hanging

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10507

COO (Country of Origin):
US
The TE Connectivity RF coaxial connector designed for high-frequency applications. It features an SMA plug (male pin) with a straight design and solder termination. With a 50-ohm impedance and a frequency range up to 18 GHz, it ensures reliable performance in RF systems. The connector is constructed with stainless steel and gold-plated beryllium copper contacts, offering durability and excellent conductivity.

Compliant with EU RoHS and ELV directives ensuring environmentally friendly use
Halogen free design contributes to safe and sustainable usage
Designed for hand soldering enabling easy installation in various applications
Offers exceptional resilience with materials suitable for harsh environments
Facilitates efficient recycling and disposal aligning with modern ecological practices

Related links