TE Connectivity 10507 Series Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 468-039
- Mfr. Part No.:
- 1050794-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£161.13
(exc. VAT)
£193.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.13 | £53.71 |
*price indicative
- RS Stock No.:
- 468-039
- Mfr. Part No.:
- 1050794-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10507 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10507 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA Connector Plug designed for RF applications. It features a straight configuration and supports solder termination for secure and reliable connections. This connector is suitable for use in high-frequency systems.
Engineered to withstand rigorous testing standards
Complies with international safety directives for peace of mind
Versatile for use across a range of demanding sectors
Streamlined design facilitates quick and efficient installation
Constructed with high quality materials ensuring long lasting use
Provides reassurance of adherence to environmental regulations
Designed for optimal performance under challenging conditions
Supports a sustainable approach to usage and disposal
Complies with international safety directives for peace of mind
Versatile for use across a range of demanding sectors
Streamlined design facilitates quick and efficient installation
Constructed with high quality materials ensuring long lasting use
Provides reassurance of adherence to environmental regulations
Designed for optimal performance under challenging conditions
Supports a sustainable approach to usage and disposal
Related links
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10507 Series Plug Cable Mount SMA Connector Straight Body
- TE Connectivity 10507 Series Solder Termination, Straight Body
- TE Connectivity 10507 Series 50Ω Straight Body
- TE Connectivity 10510 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10518 Series Cable Circular Coaxial Connector Straight Body

