TE Connectivity 10510 Series Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 480-379
- Mfr. Part No.:
- 1051091-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 8 units)*
£162.10
(exc. VAT)
£194.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £162.10 | £20.263 |
*price indicative
- RS Stock No.:
- 480-379
- Mfr. Part No.:
- 1051091-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10510 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10510 | ||
- COO (Country of Origin):
- US
The TE Connectivity product is an advanced assembly designed for optimal performance in demanding applications. Built with durability in mind, it features robust construction, ensuring reliability even in harsh environments. This component boasts compliance with critical industry standards, making it suitable for various sectors, including automotive and military. It adheres strictly to the EU RoHS and ELV directives, ensuring environmentally responsible usage. Additionally, the product is recognized for its compliance with the REACH Regulations, providing peace of mind regarding the materials used in its manufacture. Its thoughtful design allows for seamless integration into existing systems, enabling hassle-free replacements and maintenance.
Designed for high-performance reliability in various applications
Compliant with important environmental directives for safety
Constructed to withstand rigorous operational conditions
Streamlined for easy integration and maintenance
Backed by a brand known for excellence in connectivity solutions
Compliant with important environmental directives for safety
Constructed to withstand rigorous operational conditions
Streamlined for easy integration and maintenance
Backed by a brand known for excellence in connectivity solutions
Related links
- TE Connectivity 10510 Series 50Ω Straight Body
- TE Connectivity 10518 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10517 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10521 Series Cable Termination, Straight Body
- TE Connectivity 15320 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10518 Series Cable Termination, Straight Body

