TE Connectivity 15320 Series Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 471-495
- Mfr. Part No.:
- 1-1532006-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£150.18
(exc. VAT)
£180.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £150.18 | £75.09 |
*price indicative
- RS Stock No.:
- 471-495
- Mfr. Part No.:
- 1-1532006-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 15320 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 15320 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector designed for panel mounting. It features a male jack configuration and supports crimp termination for secure and reliable connections. This connector is suitable for use in high-frequency systems.
Offers exceptional connectivity for a wide range of applications
Manufactured to meet strict compliance with EU RoHS and REACH regulations
Engineered to support high temperatures catering to demanding solder processes
Constructed from materials free from harmful substances ensuring environmental safety
Designed for easy integration with other parts simplifying assembly processes
Manufactured to meet strict compliance with EU RoHS and REACH regulations
Engineered to support high temperatures catering to demanding solder processes
Constructed from materials free from harmful substances ensuring environmental safety
Designed for easy integration with other parts simplifying assembly processes
Related links
- TE Connectivity 15320 Series 50Ω Straight Body
- TE Connectivity 10517 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10453 Series Cable Circular Coaxial Connector Cable Termination, Straight Body
- TE Connectivity 10510 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10518 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10507 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10456 Series 50Ω Straight Body
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body

