TE Connectivity 10518 Series Cable Circular Coaxial Connector, Cable Termination, Straight Body

Subtotal (1 pack of 3 units)*

£179.13

(exc. VAT)

£214.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.13£59.71

*price indicative

RS Stock No.:
504-371
Mfr. Part No.:
1051815-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Cable

Termination Method

Cable

Body Orientation

Straight

Series

10518

COO (Country of Origin):
US
The TE Connectivity RF coaxial connector designed for high-frequency applications. It features a straight plug design with a crimp termination style, supporting frequencies up to 12.4 GHz. Made from stainless steel with gold-plated beryllium copper contacts, it ensures excellent conductivity and durability for reliable performance.

Designed to comply with strict military specifications ensuring top tier performance
Constructed with robust materials that enhance durability under extreme conditions
Supports environmentally responsible initiatives by adhering to EU RoHS and REACH regulations
Includes safe usage statements to promote responsible handling and disposal
Delivers superior conductivity and reliability in high demand applications

Related links