TE Connectivity 10518 Series, Plug Cable Circular Coaxial Connector, Cable Termination, Straight Body

Subtotal (1 pack of 3 units)*

£197.38

(exc. VAT)

£236.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.38£65.793

*price indicative

RS Stock No.:
478-941
Mfr. Part No.:
1052173-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Cable

Termination Method

Cable

Body Orientation

Straight

Series

10518

COO (Country of Origin):
US
The TE Connectivity RF coaxial connector designed for high-frequency applications. It features an SMA plug (male pin) with a right-angle design and crimp termination. This connector is compatible with RG174 and RG316 cables, offering a 50-ohm impedance and a frequency range up to 12.4 GHz. Its durable construction ensures reliable performance in RF systems.

Engineered to meet stringent military specifications for enhanced reliability
Designed for versatility across multiple applications and environments
Robust construction provides resistance to harsh conditions and extended product life
Supports seamless integration with existing systems and components
Innovative design for optimal electrical performance and minimal signal loss
Easy installation process reduces downtime and enhances productivity

Related links